Part Details for R222941700W by Radiall
Overview of R222941700W by Radiall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R222941700W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P1511
|
Newark | Rf/Coaxial Connector, Smp Coaxial, Straight Jack, Surface Mount Vertical, 50 Ohm, Brass Rohs Compliant: Yes |Radiall R222941700W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6500 / $11.7100 | Buy Now |
DISTI #
2201-R222941700W-ND
|
DigiKey | SMPCOM M STR SMT SB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
109 In Stock |
|
$9.2956 / $15.3800 | Buy Now |
DISTI #
R222941700W
|
Avnet Americas | Conn SMP RCP 0Hz to 12.4GHz 50Ohm Solder ST SMD Nickel Phosphorous Gold T/R - Bulk (Alt: R222941700W) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2940 / $12.4560 | Buy Now |
DISTI #
501-R222941700W
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMP/STRG MALE RECP SMT SMOOTH BORE RoHS: Compliant | 0 |
|
$7.5200 / $15.3700 | Order Now |
DISTI #
71092251
|
RS | RF Connector / Coaxial Connector SMP/STRG MALE RECP SMT SMOOTH BORE | RADIALL R222941700W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 50 |
|
$4.1800 | Buy Now |
DISTI #
R222941700W
|
Avnet Americas | Conn SMP RCP 0Hz to 12.4GHz 50Ohm Solder ST SMD Nickel Phosphorous Gold T/R - Bulk (Alt: R222941700W) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2940 / $12.4560 | Buy Now |
DISTI #
R222941700W
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R222941700W
R222941700W CAD Models
R222941700W Part Data Attributes:
|
R222941700W
Radiall
Buy Now
|
Compare Parts:
R222941700W
Radiall
|
Samacsys Manufacturer | Radiall |