Part Details for R222M10000 by Radiall
Overview of R222M10000 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R222M10000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R222M10000
|
Avnet Americas | Conn SMP M 0Hz to 6GHz 50Ohm Screw ST Panel Mount Nickel Phosphorous Gold - Bulk (Alt: R222M10000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R222M10000
|
Mouser Electronics | RF Connectors / Coaxial Connectors STR M PCB RCPT SLIDE RoHS: Compliant | 0 |
|
$2.9300 / $5.4200 | Order Now |
DISTI #
R222M10000
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |