-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector, Male, Board Mount, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R222M10700-ND
|
DigiKey | SMP-MAX / THREAD-IN MALE RECEPTA Min Qty: 100 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8530 | Buy Now |
DISTI #
R222M10700
|
Avnet Americas | SMP-MAX / THREAD-IN MALE RECEPTACLE SLIDE TYPE WITH CYLINDRICAL CONTACT - Bulk (Alt: R222M10700) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3740 / $5.4900 | Buy Now |
DISTI #
501-R222M10700
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMP-MAX / THREAD-IN MALE RECEPTACLE SLIDE TYPE WITH CYLINDRICAL CONTACT RoHS: Compliant | 100 |
|
$4.9500 / $7.3900 | Buy Now |
DISTI #
R222M10700
|
Avnet Americas | SMP-MAX / THREAD-IN MALE RECEPTACLE SLIDE TYPE WITH CYLINDRICAL CONTACT - Bulk (Alt: R222M10700) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3740 / $5.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R222M10700
Radiall
Buy Now
Datasheet
|
Compare Parts:
R222M10700
Radiall
RF Connector, Male, Board Mount, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.35 |