Part Details for R223434000 by Radiall
Overview of R223434000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R223434000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH6325
|
Newark | Mmbx M Smt C100 Rohs Compliant: Yes |Radiall R223434000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9200 / $10.5000 | Buy Now |
DISTI #
2201-R223434000-ND
|
DigiKey | MMBX M SMT C100 Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
607 In Stock |
|
$9.2285 / $15.2700 | Buy Now |
DISTI #
R223434000
|
Avnet Americas | Conn MMBX RCP 0Hz to 12.4GHz 50Ohm Solder ST SMD Gold Over Nickel - Bulk (Alt: R223434000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0920 / $12.3660 | Buy Now |
DISTI #
501-R223434000
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMBX / SMT PLUG RECEPTACLE - RoHS: Compliant | 324 |
|
$10.0500 / $15.2700 | Buy Now |
DISTI #
R223434000
|
Avnet Americas | Conn MMBX RCP 0Hz to 12.4GHz 50Ohm Solder ST SMD Gold Over Nickel - Bulk (Alt: R223434000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0920 / $12.3660 | Buy Now |
DISTI #
R223434000
|
Avnet Americas | Conn MMBX RCP 0Hz to 12.4GHz 50Ohm Solder ST SMD Gold Over Nickel - Bulk (Alt: R223434000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0920 / $12.3660 | Buy Now |
Part Details for R223434000
R223434000 CAD Models
R223434000 Part Data Attributes
|
R223434000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R223434000
Radiall
RF Connector, Male, Board Mount, Surface Mount Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Radiall | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT |