Part Details for R223434000W by Radiall
Overview of R223434000W by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R223434000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R223434000W-ND
|
DigiKey | MMBX / SMT PLUG RECEPTACLE - Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9550 | Buy Now |
DISTI #
R223434000W
|
Avnet Americas | Conn MMBX RCP 0Hz to 12.4GHz 50Ohm Solder ST SMD Gold Over Nickel - Bulk (Alt: R223434000W) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3400 / $15.6780 | Buy Now |
DISTI #
501-R223434000W
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMBX / SMT PLUG RECEPTACLE - RoHS: Compliant | 0 |
|
$13.3400 / $18.4600 | Order Now |
DISTI #
R223434000W
|
Avnet Americas | Conn MMBX RCP 0Hz to 12.4GHz 50Ohm Solder ST SMD Gold Over Nickel - Bulk (Alt: R223434000W) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3400 / $15.6780 | Buy Now |
DISTI #
R223434000W
|
Avnet Americas | Conn MMBX RCP 0Hz to 12.4GHz 50Ohm Solder ST SMD Gold Over Nickel - Bulk (Alt: R223434000W) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3400 / $15.6780 | Buy Now |
Part Details for R223434000W
R223434000W CAD Models
R223434000W Part Data Attributes
|
R223434000W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R223434000W
Radiall
RF Connector, Male, Board Mount, Surface Mount Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body Depth | 0.217 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RF MMBX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |