Part Details for R233M00710 by Radiall
Overview of R233M00710 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for R233M00710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R233M00710
|
Avnet Americas | Connector Power-Max Receptacle 0Hz to 6GHz 50Ohm Solder Straight Surface Mount Gold T/R - Bulk (Alt: R233M00710) Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
$4.5780 / $7.5960 | Buy Now |
DISTI #
501-R233M00710
|
Mouser Electronics | RF Connectors / Coaxial Connectors POWER-MAX / STRAIGHT MALE RECEPTACLE SLIDE TYPE RoHS: Compliant | 0 |
|
$5.8300 / $6.6000 | Order Now |
Part Details for R233M00710
R233M00710 CAD Models
R233M00710 Part Data Attributes:
|
R233M00710
Radiall
Buy Now
Datasheet
|
Compare Parts:
R233M00710
Radiall
RF Connector, 1 Contact(s), Male, Panel Mount, Board And Panel Mount, Surface Mount Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Body Breadth | 0.276 inch | |
Body Depth | 0.409 inch | |
Body Diameter | 0.425 inch | |
Body Length | 0.276 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Insulator Material | PLASTIC | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.33 |