-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X6238
|
Newark | 2W Dc/Dc-Converter Econoline Sip7 6.4Kv Unreg/Tube |Recom Power R24P215S/P/X2/R6.4 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.6600 / $28.4100 | Buy Now |
DISTI #
R24P215S/P/X2/R6.4-ND
|
DigiKey | DC DC CONVERTER 15V 2W Min Qty: 1 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.3704 / $24.0400 | Buy Now |
DISTI #
919-R24P215SX2PR6.4
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W DC/DC 6.4kV UNREG 24Vin 15Vout RoHS: Compliant | 0 |
|
$19.6600 / $24.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$18.7300 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 2 Watt - SIPInput: 24VDC (+/-) 10% - Output: 15VDC - Short Circuit Protection - 6.4kVDC Isolation - -40°C to +85°C RoHS: Compliant | 0 |
|
$19.1700 / $25.3800 | Buy Now |
DISTI #
R24P215S/P/X2/R6.4
|
TME | Converter: DC/DC, 2W, Uin: 21.6÷26.4V, Uout: 15VDC, Iout: 133mA, SIP7 Min Qty: 1 | 0 |
|
$21.0000 / $24.5600 | RFQ |
DISTI #
000000000006050047
|
Sager | Isolated DC/DC Converters - Through Hole 2W DC/DC 6.4kV UNREG 24Vin 15Vout Min Qty: 1 | 0 |
|
$19.1600 / $21.7400 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 24VDC 15VDC 132mA SIP7 | 0 |
|
$23.9383 / $25.6140 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R24P215S/P/X2/R6.4
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R24P215S/P/X2/R6.4
RECOM Power Inc
DC-DC Unregulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EAC, EN, IEC, UL | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSIP-P4 | |
JESD-609 Code | e3 | |
Length | 19.5 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.133 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP4/7,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 13 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 1 s | |
Width | 9.8 mm |
This table gives cross-reference parts and alternative options found for R24P215S/P/X2/R6.4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R24P215S/P/X2/R6.4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R24P215S/R8/X2 | DC-DC Unregulated Power Supply Module, | RECOM Power Inc | R24P215S/P/X2/R6.4 vs R24P215S/R8/X2 |
PDM2-S24-S15-S | 15 Vdc, 0.13 A, 2 W, 21.6~26.4 Vdc Input Range | CUI Inc | R24P215S/P/X2/R6.4 vs PDM2-S24-S15-S |
R24P215S/R8/P/X2 | DC-DC Unregulated Power Supply Module, | RECOM Power Inc | R24P215S/P/X2/R6.4 vs R24P215S/R8/P/X2 |
R24P215S/R8/P | DC-DC Unregulated Power Supply Module, | RECOM Power Inc | R24P215S/P/X2/R6.4 vs R24P215S/R8/P |
PDS2-S24-S15-M-TR | DC-DC UNREG PWR SUPPLY MODULE | CUI Inc | R24P215S/P/X2/R6.4 vs PDS2-S24-S15-M-TR |
F2415XT-2WR3 | DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, PACKAGE-8/5 | MORNSUN | R24P215S/P/X2/R6.4 vs F2415XT-2WR3 |
R24P215S/R6.4/P/X2 | DC-DC Unregulated Power Supply Module, | RECOM Power Inc | R24P215S/P/X2/R6.4 vs R24P215S/R6.4/P/X2 |
PDSE2-S24-S15-M-TR | DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid | CUI Inc | R24P215S/P/X2/R6.4 vs PDSE2-S24-S15-M-TR |
R24P215S/R6.4/X2 | DC-DC Unregulated Power Supply Module, | RECOM Power Inc | R24P215S/P/X2/R6.4 vs R24P215S/R6.4/X2 |
PEME2-S24-S15-S | DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid | CUI Inc | R24P215S/P/X2/R6.4 vs PEME2-S24-S15-S |