-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-R25-11D10-12-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 12V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
225 In Stock |
|
$5.8600 / $7.0600 | Buy Now |
DISTI #
70012001
|
RS | Relay, 10 A, 250/440 VAC, 12 VDC, DPDT, 1.140 in. L x 1.002 in. H, 270 Ohms | NTE Electronics Inc. R25-11D10-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 325 |
|
$7.4000 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 12VAC 270Ohm 10A DPDT (29x12.7x25.5)mm THT Power Relay RoHS: Compliant |
64 In Stock |
|
$5.2100 / $8.1100 | Buy Now |
DISTI #
65013777
|
Verical | Power Relay 12VDC 8A DPDT(29x12.7x15.6)mm THT Min Qty: 10 Package Multiple: 5 | Americas - 55 |
|
$8.9494 / $10.5462 | Buy Now |
DISTI #
1383876
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.9822 / $10.2591 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VAC 270Ohm 10A DPDT (29x12.7x25.5)mm THT Power Relay RoHS: Compliant |
64 In Stock |
|
$5.2100 / $8.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R25-11D10-12
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
R25-11D10-12
NTE Electronics Inc
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Body Breadth | 12.7 mm | |
Body Height | 15.6 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.042 A | |
Coil Operate Voltage(DC) | 9.6 V | |
Coil Power | 500 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 270 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | Silver Alloy | |
Input Switching Control Type | Random | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 8 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 12.7mm x 15.6mm | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Terminal Length | 0.0033020066040132085 inch | |
Termination Type | SOLDER |