Filter Your Search
1 - 1 of 1 results
|
R25-11D10-12
NTE Electronics Inc
|
Check for Price | Yes | Active | 12 V | 500 mW | 270 Ω | 10 A | 120 V | 28 V | 10 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 42 mA | 9.6 V | 1.2 V | 12 V | 10A@120VAC | 10A@28VDC | 100 mΩ | Random | 8 ms | 5 ms | -40 °C | 70 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 8 | 2 FORM C | NO | SOLDER | 12.7 mm | 15.6 mm | 29 mm | 29mm x 12.7mm x 15.6mm | 0.0033020066040132085 inch | NTE ELECTRONICS INC | unknown | EAR99 | 8536.41.00.20 | NTE ELECTRONICS |