Part Details for R25200-1STR by Eaton Corporation
Overview of R25200-1STR by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ181STR-E | Renesas Electronics Corporation | Pch Single Power Mosfet -600V -0.5A 25000Mohm DPAK(S)/To-252 | |
2SK1151STR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 450V 1.5A 5500Mohm DPAK(S)/To-252 | |
2SK3211STR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 25A 75Mohm LDPAK(S)-(1)/To-263 |
Price & Stock for R25200-1STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-R25200-1STR
|
Mouser Electronics | Fuse Holder BUSS FUSEBLOCK RoHS: Compliant | 0 |
|
$361.6100 / $433.9200 | Order Now |