Part Details for R28-5100 by Jonard Tools
Overview of R28-5100 by Jonard Tools
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100H | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) | |
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 |
Price & Stock for R28-5100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM9949
|
Newark | 28 Awg Kynar+ Wire Dispenser With 500 Ft Wire, 5 Colors - With Wire Strippers |Jonard Tools R28-5100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.0100 / $117.7100 | Buy Now |
DISTI #
801-R28-5100
|
Mouser Electronics | Cable Mounting & Accessories 28 AWG Kynar Wire & Dispenser Box, 5 Color Set (500 feet) RoHS: Compliant | 1 |
|
$94.9500 | Buy Now |