Part Details for R285025212W by Radiall
Overview of R285025212W by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R285025212W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R285025212W
|
Avnet Americas | R107011/C291050066/R124086020 - Bulk (Alt: R285025212W) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R285025212W
|
Mouser Electronics | RF Cable Assemblies R107011/C291050066 R12 RoHS: Compliant | 14 |
|
$61.9000 / $79.1000 | Buy Now |
DISTI #
R285025212W
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R285025212W
R285025212W CAD Models
R285025212W Part Data Attributes
|
R285025212W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R285025212W
Radiall
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |