Part Details for R285214000 by Radiall
Overview of R285214000 by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R285214000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-R285214000
|
Mouser Electronics | RF Cable Assemblies SUBCLIC FF KX3 50CM 2X114060 RoHS: Compliant | 76 |
|
$44.5200 / $55.2500 | Buy Now |
Part Details for R285214000
R285214000 CAD Models
R285214000 Part Data Attributes
|
R285214000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R285214000
Radiall
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-10 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |