Part Details for R28BLK-0100 by Jonard Tools
Overview of R28BLK-0100 by Jonard Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R28BLK-0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R0139
|
Newark | Wire 28 Awg Black 100 Ft Rohs Compliant: Yes |Ok Industries R28BLK-0100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$18.9500 | Buy Now |
DISTI #
K390-ND
|
DigiKey | WIRE WW 28AWG PVDF BLACK 100' Min Qty: 1 Lead time: 2 Weeks Container: Roll |
93 In Stock |
|
$17.9500 / $22.8600 | Buy Now |
DISTI #
801-R28BLK
|
Mouser Electronics | Cable Mounting & Accessories 28AWG KYNAR INSUL 100' SPOOL BLACK RoHS: Compliant | 49 |
|
$18.9500 | Buy Now |
DISTI #
71135562
|
RS | WIRE 28 AWG BLACK 100 FT | Jonard R28BLK-0100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.8900 / $22.8600 | RFQ |
|
Onlinecomponents.com | Wire 28 Awg Black 100 Ft RoHS: Compliant | 0 |
|
$18.9500 / $22.1000 | Buy Now |