Part Details for R2920-100-60-R by OptiFuse
Overview of R2920-100-60-R by OptiFuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R2920-100-60-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-R2920-100-60-RTR-ND
|
DigiKey | PTC RESET FUSE 60V 1.1A 2920 Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.6390 | Buy Now |
DISTI #
R2920-100-60-R
|
TME | Fuse: PTC polymer, 1.1A, Imax: 100A, SMD, 2920, reel,tape Min Qty: 2000 | 0 |
|
$1.2300 / $1.3800 | RFQ |
Part Details for R2920-100-60-R
R2920-100-60-R CAD Models
R2920-100-60-R Part Data Attributes
|
R2920-100-60-R
OptiFuse
Buy Now
Datasheet
|
Compare Parts:
R2920-100-60-R
OptiFuse
PTC Resettable Fuse, 60V, 0.09ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTIFUSE | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | RMIN AT 23 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.7 mm | |
Package Length | 7.98 mm | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Packing Method | TR | |
Reference Standard | CUL, TUV, UL | |
Resistance | 0.09 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 60 V |