Part Details for R2920-100 by OptiFuse
Overview of R2920-100 by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R2920-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 40000 |
|
RFQ |
Part Details for R2920-100
R2920-100 CAD Models
R2920-100 Part Data Attributes:
|
R2920-100
OptiFuse
Buy Now
Datasheet
|
Compare Parts:
R2920-100
OptiFuse
PTC Resettable Fuse, 33V, 0.09ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTIFUSE | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 7.98 mm | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Packing Method | TR | |
Reference Standard | CUL, TUV, UL | |
Resistance | 0.09 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 33 V |