Part Details for R2920-185-R (ALTERNATE: R2920-185-R) by OptiFuse
Overview of R2920-185-R (ALTERNATE: R2920-185-R) by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R2920-185-R (ALTERNATE: R2920-185-R)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74256063
|
RS | PTC Fuse, SMD 2920, 33V, 1.85A | OptiFuse R2920-185-R RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6400 | RFQ |