Part Details for R299137800W by Radiall
Overview of R299137800W by Radiall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for R299137800W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R299137800W
|
Avnet Americas | Switch Access Reel - Tape and Reel (Alt: R299137800W) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$9.5900 / $15.6780 | Buy Now |
DISTI #
501-R299137800W
|
Mouser Electronics | RF Connectors / Coaxial Connectors R-MCX / SMT SWITCH SMT RoHS: Compliant | 37 |
|
$9.9700 / $13.9800 | Buy Now |
DISTI #
71092366
|
RS | RF Connector REEL(200)SMT STG SWITCH | RADIALL R299137800W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 50 |
|
$6.5100 | Buy Now |
DISTI #
13465803
|
Verical | Conn Coaxial 0Hz to 4GHz 50Ohm Solder ST SMD Gold Over Nickel T/R Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$8.4700 / $12.3415 | Buy Now |
DISTI #
R299137800W
|
Avnet Americas | Switch Access Reel - Tape and Reel (Alt: R299137800W) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$9.5900 / $15.6780 | Buy Now |
DISTI #
R299137800W
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Compliant Min Qty: 50 | 0 |
|
$11.2000 | Buy Now |
Part Details for R299137800W
R299137800W CAD Models
R299137800W Part Data Attributes:
|
R299137800W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R299137800W
Radiall
RF MCX Connector, 1 Contact(s), Female, Panel Mount, Board Mount, Surface Mount Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.236 inch | |
Body Diameter | 0.236 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | SNAP | |
Dielectric Withstanding Voltage | 350VAC V | |
Durability | 80000 Cycles | |
Filter Feature | NO | |
Insertion Loss | 0.5 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.4 |