R2A20056BM#W0
Renesas Electronics Corporation
Description: IC,BATTERY MANAGEMENT,BGA,25PIN,PLASTIC

Overview of R2A20056BM#W0 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Computing and Data Storage Electronic Manufacturing Entertainment and Gaming

CAD Models for R2A20056BM#W0 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R2A20056BM#W0 by Renesas Electronics Corporation

R2A20056BM#W0
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
FBGA, BGA25,5X5,16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
S-PBGA-B25
Number of Terminals
25
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Body Material
PLASTIC/EPOXY
Package Code
FBGA
Package Equivalence Code
BGA25,5X5,16
Package Shape
SQUARE
Package Style
GRID ARRAY, FINE PITCH
Qualification Status
Not Qualified
Supply Current-Max (Isup)
1500 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Want to compare parts?
  1. R2A20056BM#W0
    Renesas Electronics Corporation
    IC,BATTERY MANAGEMENT,BGA,25PIN,PLASTIC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R2A20056BM#W0 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R2A20056BM#W0 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R2A20056BM#W0 would you like to use for your alert(s)?
  • Please alert me when R2A20056BM#W0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R2A20056BM#W0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R2A20056BM#W0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R2A20056BM#W0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R2A20056BM#W0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R2A20056BM#W0 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: