-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit 8ch D/A Converter with Buffer Amplifiers, SOP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R2A20168SP#W5CT-ND
|
DigiKey | IC DAC 8BIT SRL 16-SOP Min Qty: 1 Lead time: 42 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1996 In Stock |
|
$1.2473 / $2.8300 | Buy Now |
DISTI #
968-R2A20168SP#W5
|
Mouser Electronics | Digital to Analog Converters - DAC MSIG P-MANAGEMENT1 DAC RoHS: Compliant | 0 |
|
$1.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.3200 | Buy Now |
|
Renesas Electronics America | IC DAC 8BIT SRL 16-SOP Min Qty: 1 Container: Tape & Reel (TR) | 1996 |
|
$1.2473 / $2.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R2A20168SP#W5
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R2A20168SP#W5
Renesas Electronics Corporation
8-bit 8ch D/A Converter with Buffer Amplifiers, SOP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOP | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Manufacturer Package Code | PRSP0016DH | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Converter Type | D/A CONVERTER | |
JESD-30 Code | R-PDSO-G16 | |
Linearity Error-Max (EL) | 0.39% | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Settling Time-Max | 150 µs | |
Supply Current-Max | 1.2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |