Part Details for R2CCC-1M-USB-CABLE by StarTech
Overview of R2CCC-1M-USB-CABLE by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m | |
CS-USBAB00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-002 Molded USB 2.0 Cable - Type A-B 2m |
Price & Stock for R2CCC-1M-USB-CABLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK9064
|
Newark | Usb Cable, 2.0, C Plug-C Plug, 1M Rohs Compliant: Yes |Startech R2CCC-1M-USB-CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.6600 / $29.5400 | Buy Now |
DISTI #
5214-R2CCC-1M-USB-CABLE-ND
|
DigiKey | 3FT (1M) USB C CHARGING CABLE, H Min Qty: 1 Lead time: 3 Weeks Container: Bag |
10 In Stock |
|
$11.1759 / $21.7100 | Buy Now |
DISTI #
73233780
|
RS | USB C to USB C Charging Cable-Coiled-3.3ft (1m)-Black | StarTech.com R2CCC-1M-USB-CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 9 |
|
$18.9700 / $21.9300 | Buy Now |
|
NAC | 3FT USB A TO C CHARGING CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 43 |
|
$18.2600 | Buy Now |
|
Neutron USA | 1M USB C CHARGING COILED CABLE BLACK | 50 |
|
$39.9900 | Buy Now |