Part Details for R2G175-AB31-01 by ebm-papst
Overview of R2G175-AB31-01 by ebm-papst
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R2G175-AB31-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | EC centrifugal fan - Motorized Impeller - Nominal voltage: 24 VDC – Power consumption: 34 W – 740 g – 175 mm (Diameter) x 69 mm (W) |
11 In Stock |
|
$200.1900 / $233.3600 | Buy Now |
DISTI #
51651257
|
Verical | R2G175-AB31-01 Min Qty: 1 Package Multiple: 1 Date Code: 1806 | Americas - 10 |
|
$237.0250 / $287.7435 | Buy Now |
|
Master Electronics | EC centrifugal fan - Motorized Impeller - Nominal voltage: 24 VDC – Power consumption: 34 W – 740 g – 175 mm (Diameter) x 69 mm (W) |
11 In Stock |
|
$200.1900 / $233.3600 | Buy Now |