R3-76-01-3L110
SCI

Overview of R3-76-01-3L110 by SCI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ISL43L110IHZ-T Renesas Electronics Corporation Ultra Low ON-Resistance, +1.1V to +4.5V Single Supply, SPST Analog Switches
U90G3L1100A Amphenol Communications Solutions ExpressPort QSFP+, High Speed Input Output Connectors, QSFP HS ASSY.
TS3L110PWRG4 Texas Instruments Quad SPDT High-Bandwidth 10/100 Base-T Lan Switch Differential 8 to 4 Multiplexer/Demultiplexer 16-TSSOP -40 to 85

Price & Stock for R3-76-01-3L110 by SCI

Part # Manufacturer Description Stock Price Buy
DISTI # R3-76-01-3L110
TME Fuse boxes, 19mm, 30A, screw, Leads: connectors 6,3mm, Body: black Min Qty: 1 0
  • 1 $11.8800
  • 50 $10.6400
  • 100 $9.4100
  • 500 $8.5100
$8.5100 / $11.8800 RFQ

CAD Models for R3-76-01-3L110 by SCI
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R3-76-01-3L110 by SCI

R3-76-01-3L110
SCI
-
-
Samacsys Manufacturer
SCI
Want to compare parts?
  1. R3-76-01-3L110
    SCI
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R3-76-01-3L110 by SCI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R3-76-01-3L110 by SCI

Select Manufacturer
Which Manufacturer of R3-76-01-3L110 would you like to use for your alert(s)?
  • Please alert me when R3-76-01-3L110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R3-76-01-3L110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R3-76-01-3L110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R3-76-01-3L110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R3-76-01-3L110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R3-76-01-3L110 by SCI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: