Part Details for R3-76B-01-3L106 by SCI
Overview of R3-76B-01-3L106 by SCI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R3-76B-01-3L106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R3-76B-01-3L106
|
TME | Fuse boxes, 19mm, 30A, screw, Leads: connectors 6,4mm, Body: black Min Qty: 1 | 33 |
|
$8.1200 / $18.9900 | Buy Now |