Part Details for R3-76B-0110P by Shin Chin
Overview of R3-76B-0110P by Shin Chin
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R0K50110PS900BE | Renesas Electronics Corporation | Renesas Starter Kit for RL78/L1C | |
10075024-G01-10PLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Headers - Through Hole - Double row - 20 Positions - 2mm (0.079in) - Vertical. |
Price & Stock for R3-76B-0110P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-R3-76B-0110P
|
Mouser Electronics | Fuse Holder Fuse Holder 32VDC I/P100Amax-O/P30Amax RoHS: Compliant | 0 |
|
$14.5300 / $18.0400 | Order Now |