-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ8346
|
Newark | Spacer, Round, Aluminium, 5Mm Rohs Compliant: Yes |Harwin R30-6200514 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6567 |
|
$0.1780 / $0.3560 | Buy Now |
DISTI #
952-3014-ND
|
DigiKey | ROUND SPACER M3 ALUMINUM 5MM Min Qty: 1 Lead time: 9 Weeks Container: Bag |
7792 In Stock |
|
$0.2249 / $0.4600 | Buy Now |
DISTI #
855-R30-6200514
|
Mouser Electronics | Standoffs & Spacers M3 x 5mm CIRCULAR ALUMINUM 5mm O/D RoHS: Compliant | 5012 |
|
$0.1780 / $0.4000 | Buy Now |
DISTI #
77320647
|
Verical | Spacer Round 3.2mm-ID 5mm-OD 5mm-LG Aluminum Protective Coating RoHS: Compliant Min Qty: 400 Package Multiple: 1 | Americas - 4000 |
|
$0.1671 / $0.2453 | Buy Now |
DISTI #
R30-6200514
|
TTI | Standoffs & Spacers M3 x 5mm CIRCULAR ALUMINUM 5mm O/D RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.1740 / $0.2200 | Buy Now |
DISTI #
R30-6200514
|
Avnet Abacus | Circular Spacer M3 Threaded 5mm Outer Diameter 5mm Length Aluminum Clear Passivation (Alt: R30-6200514) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 1 Weeks, 1 Days | Abacus - 1000 |
|
Buy Now | |
DISTI #
R30-6200514
|
Avnet Asia | Circular Spacer M3 Threaded 5mm Outer Diameter 5mm Length Aluminum Clear Passivation (Alt: R30-6200514) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 13 Weeks, 3 Days | 0 |
|
RFQ | |
DISTI #
3754442
|
element14 Asia-Pacific | SPACER, ROUND, ALUMINIUM, 5MM RoHS: Compliant Min Qty: 1 Container: Each | 6567 |
|
$0.2650 / $0.2760 | Buy Now |
DISTI #
3754442
|
Farnell | SPACER, ROUND, ALUMINIUM, 5MM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 6567 |
|
$0.2793 / $0.3043 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy