Part Details for R300-F35-M14-C by Honeywell Sensing and Control
Overview of R300-F35-M14-C by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R300-F35-M14-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-5160-ND
|
DigiKey | SENSOR RTD 100OHM 3% CHASSIS MNT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
72 In Stock |
|
$90.7788 / $116.7200 | Buy Now |
DISTI #
785-R300-F35-M14-C
|
Mouser Electronics | Industrial Temperature Sensors - 40 C to + 300 C Temperature Sensors RoHS: Not Compliant | 46 |
|
$90.7600 / $116.7000 | Buy Now |
DISTI #
70014933
|
RS | Thermistor, Probe, Immersion Temperature, Stainless Steel, M14X1.5 Thread | Honeywell R300-F35-M14-C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 81 |
|
$37.0300 | Buy Now |
|
Onlinecomponents.com | Temp Sensor Analog Automotive RoHS: Compliant |
155 In Stock |
|
$59.3500 / $63.8800 | Buy Now |
DISTI #
R300-F35-M14-C
|
TTI | Industrial Temperature Sensors - 40 C to + 300 C Temperature Sensors RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 70 In Stock |
|
$61.1400 / $64.2000 | Buy Now |
DISTI #
000000000002763088
|
Sager | Industrial Temperature Sensors - 40 C to + 300 C Temperature Sensors Min Qty: 1 | 0 |
|
$84.2600 / $96.3000 | Buy Now |
|
Master Electronics | Temp Sensor Analog Automotive RoHS: Compliant |
155 In Stock |
|
$59.3500 / $63.8800 | Buy Now |
Part Details for R300-F35-M14-C
R300-F35-M14-C CAD Models
R300-F35-M14-C Part Data Attributes
|
R300-F35-M14-C
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
R300-F35-M14-C
Honeywell Sensing and Control
RTD Platinum Sensor, 100ohm, Cylindrical
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Additional Feature | COMPLIES TO IEC 751, IP 59K | |
Body Height | 26 mm | |
Body Length or Diameter | 19 mm | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | CYLINDRICAL | |
R0-Nom | 100 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Termination Type | CABLE |