There are no models available for this part yet.
Overview of R302255003070 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for R302255003070 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R302255003070
|
Avnet Americas | PIG MML H2.5 1.33/50S 070 - Bulk (Alt: R302255003070) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
501-R302255003070
|
Mouser Electronics | RF Cable Assemblies PIG MML H2.5 1.37/50S 070 RoHS: Compliant | 0 |
|
$1.8200 / $2.3000 | Order Now | |
DISTI #
R302255003070
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for R302255003070 by Radiall
Part Data Attributes for R302255003070 by Radiall
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Reach Compliance Code
|
unknown
|
Body Breadth
|
0.118 inch
|
Body Depth
|
0.077 inch
|
Body Length
|
0.146 inch
|
Body/Shell Style
|
PLUG
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
SNAP
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
CABLE
|
Operating Frequency-Max
|
6 GHz
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
WITH CABLE ASSEMBLY
|
Panel Mount
|
NO
|
Termination Type
|
WIRE
|
Total Number of Contacts
|
1
|