Part Details for R307050F by Microchip Technology Inc
Overview of R307050F by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R307050F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ8782
|
Newark | Std Rectifier Do-5 Rohs Compliant: Yes |Microchip R307050F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.8200 / $42.4500 | Buy Now |
DISTI #
150-R307050F-ND
|
DigiKey | STD RECTIFIER Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.4501 | Buy Now |
DISTI #
R307050F
|
Avnet Americas | Diode Module Power Rectifier Single 500V 85A 2-Pin DO-203AB - Bulk (Alt: R307050F) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$40.8200 / $45.7200 | Buy Now |
DISTI #
579-R307050F
|
Mouser Electronics | Rectifiers Std Rectifier | 0 |
|
$45.7200 | Order Now |
DISTI #
R307050F
|
Microchip Technology Inc | Std Rectifier _ DO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$45.7200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$45.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.5500 / $111.0800 | Buy Now |
|
NAC | Std Rectifier, DO-5 RoHS: Compliant Min Qty: 7 Package Multiple: 1 | 0 |
|
$39.8400 / $46.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$40.5500 / $111.0800 | Buy Now |