There are no models available for this part yet.
Overview of R3111N222A-TR-FE by Ricoh Electronic Devices Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for R3111N222A-TR-FE by Ricoh Electronic Devices Co Ltd
Part Data Attributes for R3111N222A-TR-FE by Ricoh Electronic Devices Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
RICOH ELECTRONIC DEVICES CO LTD
|
Part Package Code
|
SOT-23
|
Package Description
|
SOT-23, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Ricoh
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
VOLTAGE DETECTOR
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TO-236
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.4 mm
|
Supply Voltage-Max (Vsup)
|
10 V
|
Supply Voltage-Min (Vsup)
|
0.7 V
|
Supply Voltage-Nom (Vsup)
|
12 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+2.2V
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Width
|
1.6 mm
|
Alternate Parts for R3111N222A-TR-FE
This table gives cross-reference parts and alternative options found for R3111N222A-TR-FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R3111N222A-TR-FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R3111N162B-TR-FE | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO3, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 3 PIN | Ricoh Electronic Devices Co Ltd | R3111N222A-TR-FE vs R3111N162B-TR-FE |
R3111N462C-TR-FE | Power Supply Support Circuit, Adjustable, 1 Channel, +4.6V, CMOS, PDSO3, SOT-23, 3 PIN | Nisshinbo Micro Devices | R3111N222A-TR-FE vs R3111N462C-TR-FE |
R3111N332A-TR-FE | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO3, ANTIMONY, HALOGEN AND LEAD FREE, SOT-23, 3 PIN | Ricoh Electronic Devices Co Ltd | R3111N222A-TR-FE vs R3111N332A-TR-FE |
R3111N242C-TR-FE | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO3, ANTIMONY, HALOGEN AND LEAD FREE, SOT-23, 3 PIN | Ricoh Electronic Devices Co Ltd | R3111N222A-TR-FE vs R3111N242C-TR-FE |
R3111N302C-TR-FE | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO3, ANTIMONY, HALOGEN AND LEAD FREE, SOT-23, 3 PIN | Ricoh Electronic Devices Co Ltd | R3111N222A-TR-FE vs R3111N302C-TR-FE |
R3111N332C-TR-FE | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO3, ANTIMONY, HALOGEN AND LEAD FREE, SOT-23, 3 PIN | Ricoh Electronic Devices Co Ltd | R3111N222A-TR-FE vs R3111N332C-TR-FE |
R3111N542A-TR-FE | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO3, ANTIMONY, HALOGEN AND LEAD FREE, SOT-23, 3 PIN | Ricoh Electronic Devices Co Ltd | R3111N222A-TR-FE vs R3111N542A-TR-FE |
R3111N272B-TR-FE | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO3, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 3 PIN | Ricoh Electronic Devices Co Ltd | R3111N222A-TR-FE vs R3111N272B-TR-FE |
R3111N462A-TR-FE | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO3, ANTIMONY, HALOGEN AND LEAD FREE, SOT-23, 3 PIN | Ricoh Electronic Devices Co Ltd | R3111N222A-TR-FE vs R3111N462A-TR-FE |
R3111N152B-TR-FE | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO3, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 3 PIN | Ricoh Electronic Devices Co Ltd | R3111N222A-TR-FE vs R3111N152B-TR-FE |
Related Parts for R3111N222A-TR-FE
-
R3112N171C-TR-FEPower Management Circuits
-
R5F562N8ADFBMicrocontrollers
-
R2D10-1224-ROther Analog ICs
-
R5021ANXPower Field-Effect Transistors
-
A4988SETTR-TMotion Control Electronics
-
R2060Rectifier Diodes
-
C5750X7S2A106M230KBFixed Capacitors
-
PTH05020WAZPower Supply Modules
-
SMT-R005-1.0Fixed Resistors