R3112D251C-TR-FE
Description: Power Supply Support Circuit, Fixed, 1 Channel, +2.5V, CMOS, PDSO6,

Overview of R3112D251C-TR-FE by Nisshinbo Micro Devices

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for R3112D251C-TR-FE by Nisshinbo Micro Devices

Part # Manufacturer Description Stock Price Buy
DISTI # R3112D251C-TR-FE-ND
DigiKey IC SUPERVISOR 1 CHAN SON1612-6 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.2490
  • 8,000 $0.2318
  • 12,000 $0.2232
  • 28,000 $0.2146
$0.2146 / $0.2490 Buy Now
DISTI # 848-R3112D251C-TR-FE
Mouser Electronics Supervisory Circuits Low Voltage Detector with output delay (output capacitor type) RoHS: Compliant 0
  • 4,000 $0.2310
  • 8,000 $0.2230
  • 24,000 $0.2140
$0.2140 / $0.2310 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.3440
  • 2,000 $0.2580
  • 3,000 $0.2408
  • 4,000 $0.2360
$0.2360 / $0.3440 Buy Now

CAD Models for R3112D251C-TR-FE by Nisshinbo Micro Devices
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R3112D251C-TR-FE by Nisshinbo Micro Devices

R3112D251C-TR-FE
Nisshinbo Micro Devices
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NISSHINBO MICRO DEVICES INC
Reach Compliance Code
compliant
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-F6
JESD-609 Code
e3
Length
1.6 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSOF
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.6 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
0.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+2.5V
Width
1.2 mm
Want to compare parts?
  1. R3112D251C-TR-FE
    Nisshinbo Micro Devices
    Power Supply Support Circuit, Fixed, 1 Channel, +2.5V, CMOS, PDSO6,
    VS

Related Parts for R3112D251C-TR-FE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R3112D251C-TR-FE by Nisshinbo Micro Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R3112D251C-TR-FE by Nisshinbo Micro Devices

Select Manufacturer
Which Manufacturer of R3112D251C-TR-FE would you like to use for your alert(s)?
  • Please alert me when R3112D251C-TR-FE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R3112D251C-TR-FE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R3112D251C-TR-FE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R3112D251C-TR-FE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R3112D251C-TR-FE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R3112D251C-TR-FE by Nisshinbo Micro Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: