Part Details for R3117Q094C-TR-FE by Nisshinbo Micro Devices
Overview of R3117Q094C-TR-FE by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R3117Q094C-TR-FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R3117Q094C-TR-FE-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC88A Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2777 / $0.3222 | Buy Now |
DISTI #
848-R3117Q094C-TR-FE
|
Mouser Electronics | Supervisory Circuits Voltage Detector with SENSE pin RoHS: Compliant | 99 |
|
$0.2770 / $0.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3018 / $0.4400 | Buy Now |
Part Details for R3117Q094C-TR-FE
R3117Q094C-TR-FE CAD Models
R3117Q094C-TR-FE Part Data Attributes
|
R3117Q094C-TR-FE
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
R3117Q094C-TR-FE
Nisshinbo Micro Devices
Power Supply Support Circuit, Fixed, 1 Channel, +0.9V, CMOS, PDSO5,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nisshinbo | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.9V | |
Width | 1.25 mm |
Alternate Parts for R3117Q094C-TR-FE
This table gives cross-reference parts and alternative options found for R3117Q094C-TR-FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R3117Q094C-TR-FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R3117Q164C-TR-FE | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SC-88A, 5 PIN | Ricoh Electronic Devices Co Ltd | R3117Q094C-TR-FE vs R3117Q164C-TR-FE |
R3117Q324C-TR-FE | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SC-88A, 5 PIN | Ricoh Electronic Devices Co Ltd | R3117Q094C-TR-FE vs R3117Q324C-TR-FE |
R3117Q374C-TR-FE | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SC-88A, 5 PIN | Ricoh Electronic Devices Co Ltd | R3117Q094C-TR-FE vs R3117Q374C-TR-FE |
R3117Q464C-TR-FE | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SC-88A, 5 PIN | Ricoh Electronic Devices Co Ltd | R3117Q094C-TR-FE vs R3117Q464C-TR-FE |
R3117Q424A-TR-FE | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SC-88A, 5 PIN | Ricoh Electronic Devices Co Ltd | R3117Q094C-TR-FE vs R3117Q424A-TR-FE |
R3117Q104A-TR-FE | Power Supply Support Circuit, Fixed, 1 Channel, +1V, CMOS, PDSO5, | Nisshinbo Micro Devices | R3117Q094C-TR-FE vs R3117Q104A-TR-FE |
R3117Q434C-TR-FE | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SC-88A, 5 PIN | Ricoh Electronic Devices Co Ltd | R3117Q094C-TR-FE vs R3117Q434C-TR-FE |
R3117Q074C-TR-FE | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SC-88A, 5 PIN | Ricoh Electronic Devices Co Ltd | R3117Q094C-TR-FE vs R3117Q074C-TR-FE |
R3117Q134C-TR-FE | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SC-88A, 5 PIN | Ricoh Electronic Devices Co Ltd | R3117Q094C-TR-FE vs R3117Q134C-TR-FE |
R3117Q084C-TR-FE | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SC-88A, 5 PIN | Ricoh Electronic Devices Co Ltd | R3117Q094C-TR-FE vs R3117Q084C-TR-FE |