R3152N004A-TR-KE
Description: Power Supply Support Circuit, Fixed, 2 Channel, +1.87,1.74V, PDSO6,

Overview of R3152N004A-TR-KE by Nisshinbo Micro Devices

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for R3152N004A-TR-KE by Nisshinbo Micro Devices

Part # Manufacturer Description Stock Price Buy
DISTI # R3152N004A-TR-KE-ND
DigiKey IC SUPERVISOR 1 CHANNEL SOT23-6 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $1.4642
  • 6,000 $1.4091
$1.4091 / $1.4642 Buy Now
DISTI # 848-R3152N004A-TR-KE
Mouser Electronics Supervisory Circuits 42 V Input Window Voltage Detector RoHS: Compliant 0
  • 3,000 $1.4600
$1.4600 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 750 $3.6900
  • 1,500 $1.9500
  • 2,250 $1.3800
  • 3,000 $1.3500
$1.3500 / $3.6900 Buy Now

CAD Models for R3152N004A-TR-KE by Nisshinbo Micro Devices
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R3152N004A-TR-KE by Nisshinbo Micro Devices

R3152N004A-TR-KE
Nisshinbo Micro Devices
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NISSHINBO MICRO DEVICES INC
Reach Compliance Code
compliant
Samacsys Manufacturer
Nisshinbo
Adjustable Threshold
NO
Analog IC - Other Type
WINDOW VOLTAGE DETECTOR
JESD-30 Code
R-PDSO-G6
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
SOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
1.4 mm
Supply Voltage-Max (Vsup)
42 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
14 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+1.87,1.74V
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Want to compare parts?
  1. R3152N004A-TR-KE
    Nisshinbo Micro Devices
    Power Supply Support Circuit, Fixed, 2 Channel, +1.87,1.74V, PDSO6,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R3152N004A-TR-KE by Nisshinbo Micro Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R3152N004A-TR-KE by Nisshinbo Micro Devices

Select Manufacturer
Which Manufacturer of R3152N004A-TR-KE would you like to use for your alert(s)?
  • Please alert me when R3152N004A-TR-KE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R3152N004A-TR-KE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R3152N004A-TR-KE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R3152N004A-TR-KE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R3152N004A-TR-KE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R3152N004A-TR-KE by Nisshinbo Micro Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: