Part Details for R316A (ALTERNATE: 090ST17FH6326) by Marathon Motors
Overview of R316A (ALTERNATE: 090ST17FH6326) by Marathon Motors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R316A (ALTERNATE: 090ST17FH6326)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72649492
|
RS | AC, IEC Motor, 1.50 HP General Purpose, 3 phase, 1800 RPM, 230/460 V, 90S Frame | Marathon Motors R316A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$267.2400 | RFQ |