Part Details for R3200L002A-E2 by Nisshinbo Micro Devices
Overview of R3200L002A-E2 by Nisshinbo Micro Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R3200L002A-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R3200L002A-E2-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8DFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4266 / $0.4433 | Buy Now |
DISTI #
848-R3200L002A-E2
|
Mouser Electronics | Supervisory Circuits Reset Timer IC RoHS: Compliant | 2842 |
|
$0.4260 / $1.1000 | Buy Now |
Part Details for R3200L002A-E2
R3200L002A-E2 CAD Models
R3200L002A-E2 Part Data Attributes:
|
R3200L002A-E2
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
R3200L002A-E2
Nisshinbo Micro Devices
Programmable Timer, CMOS, PDSO8, DFN-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | DFN-8 | |
Reach Compliance Code | unknown | |
External Data Bus Width | ||
Information Access Method | SERIAL, FIXED PROTOCOL | |
JESD-30 Code | R-PDSO-N8 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |