Part Details for R3200L002B-E2 by Ricoh Electronic Devices Co Ltd
Overview of R3200L002B-E2 by Ricoh Electronic Devices Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R3200L002B-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-R3200L002B-E2-ND
|
DigiKey | R3200L - Reset Timer IC Min Qty: 418 Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.7200 | Buy Now |
|
Rochester Electronics | R3200L - Reset Timer IC RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.6159 / $0.7246 | Buy Now |
Part Details for R3200L002B-E2
R3200L002B-E2 CAD Models
R3200L002B-E2 Part Data Attributes
|
R3200L002B-E2
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R3200L002B-E2
Ricoh Electronic Devices Co Ltd
Programmable Timer, CMOS, PDSO8, 1.20 X 1.60 MM, LEAD, HALOGEN AND ANTIMONY FREE, DFN-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Part Package Code | DFN | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-N8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |