Part Details for R331603000 by Radiall
Overview of R331603000 by Radiall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R331603000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R331603000-ND
|
DigiKey | THT 20 / MALE BULKHEAD RECEPTACL Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$467.1396 | Buy Now |
DISTI #
R331603000
|
Avnet Americas | THT 20 / MALE BULKHEAD RECEPTACLE PANEL SEAL REAR MOUNTING - Bulk (Alt: R331603000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$321.3280 / $621.2880 | Buy Now |
DISTI #
501-R331603000
|
Mouser Electronics | RF Connectors / Coaxial Connectors THT 20 / MALE BULKHEAD RECEPTACLE PANEL SEAL REAR MOUNTING RoHS: Compliant | 0 |
|
$467.1300 | Order Now |
DISTI #
R331603000
|
Avnet Americas | THT 20 / MALE BULKHEAD RECEPTACLE PANEL SEAL REAR MOUNTING - Bulk (Alt: R331603000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$321.3280 / $621.2880 | Buy Now |
DISTI #
R331603000
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$401.0900 / $450.0300 | Buy Now |
DISTI #
4196533
|
Farnell | RECEPTACLE, THT, BULKHEAD, HERMETIC RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$428.1903 | Buy Now |
Part Details for R331603000
R331603000 CAD Models
R331603000 Part Data Attributes:
|
R331603000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R331603000
Radiall
RF Connector, 1 Contact(s), Male, Panel Mount, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Radiall | |
Body Depth | 0.984 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 1 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |