There are no models available for this part yet.
Overview of R3324N by Apex Tool Group LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for R3324N by Apex Tool Group LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R3324N-ND
|
DigiKey | SCREWDRIVER SLOTTED 3/32" 6.25" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
27 In Stock |
|
$6.3000 | Buy Now | |
DISTI #
71024141
|
RS | Xcelite, Screwdriver,3/32 In. X 4 In. Round Blade Pocket Clip Style, Green Handle | Apex Tool Group Mfr. R3324N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 27 |
|
$6.0000 | Buy Now |