R3680
Description: Rectifier Diode, 1 Phase, 1 Element, 70A, 800V V(RRM), Silicon, DO-203AB

Overview of R3680 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for R3680 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # R3680-ND
DigiKey DIODE GEN PURP 800V 70A DO5 Min Qty: 100 Lead time: 29 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $29.1200
$29.1200 Buy Now
DISTI # R3680
Avnet Americas Diode Power Rectifier 800V 70A 2-Pin DO-203AB Tray - Bulk (Alt: R3680) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk 0
  • 1 $31.3600
  • 100 $29.1200
  • 500 $28.0100
$28.0100 / $31.3600 Buy Now
DISTI # 494-R3680
Mouser Electronics Rectifiers Std Rectifier RoHS: Not Compliant 0
  • 100 $29.1200
$29.1200 Order Now
DISTI # R3680
Microchip Technology Inc Std Rectifier _ DO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $31.3600
$31.3600 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $58.2400
  • 50 $35.8400
  • 75 $28.3700
  • 100 $27.8100
$27.8100 / $58.2400 Buy Now
NAC Rectifier RoHS: Compliant Min Qty: 11 Package Multiple: 1 Container: Tray 0
  • 1 $32.0000
  • 100 $29.4700
  • 500 $28.0000
  • 800 $27.3200
$27.3200 / $32.0000 Buy Now
Master Electronics   RoHS: Compliant 0
  • 25 $58.2400
  • 50 $35.8400
  • 75 $28.3700
  • 100 $27.8100
$27.8100 / $58.2400 Buy Now

CAD Models for R3680 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R3680 by Microchip Technology Inc

R3680
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
METAL, DO-5, 1 PIN
Reach Compliance Code
compliant
Factory Lead Time
29 Weeks
Additional Feature
EXCELLENT RELIABILITY
Application
POWER
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
JEDEC-95 Code
DO-203AB
JESD-30 Code
O-MUPM-D1
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
1200 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Output Current-Max
70 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
800 V
Reverse Current-Max
50 µA
Reverse Recovery Time-Max
5 µs
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. R3680
    Microchip Technology Inc
    Rectifier Diode, 1 Phase, 1 Element, 70A, 800V V(RRM), Silicon, DO-203AB
    VS

Related Parts for R3680

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R3680 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R3680 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of R3680 would you like to use for your alert(s)?
  • Please alert me when R3680 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R3680 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R3680 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R3680 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R3680.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R3680 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: