Part Details for R3J68RE by Ohmite Mfg Co
Overview of R3J68RE by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R3J68RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K6247
|
Newark | 3W 68 Ohms Vit 5%/Box Rohs Compliant: Yes |Ohmite R3J68RE Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9800 / $3.9800 | Buy Now |
DISTI #
R3J68RE-ND
|
DigiKey | RES 68 OHM 5% 3W RADIAL Min Qty: 105 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5376 | Buy Now |
DISTI #
588-R3J68RE
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watt 68ohm 5% Radial RoHS: Compliant | 0 |
|
$2.6000 / $5.3700 | Order Now |
DISTI #
70585467
|
RS | RES 68 OHM 3W 5% RADIAL | Ohmite R3J68RE RoHS: Not Compliant Min Qty: 105 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6500 / $4.0600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4500 / $4.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.4500 / $4.1600 | Buy Now |
Part Details for R3J68RE
R3J68RE CAD Models
R3J68RE Part Data Attributes:
|
R3J68RE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
R3J68RE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3W, 68ohm, 103V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, 4431, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Length | 6.35 mm | |
Lead Spacing | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Height | 11.91 mm | |
Package Length | 11.13 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Radial | |
Package Width | 7.95 mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4431 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 103 V |