There are no models available for this part yet.
Overview of R3YD by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for R3YD by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33R6530
|
Newark | Led, Through Hole, 2X3Mm Rect Yellow, 590Nm, 4Mcd, Diffused Lens, 100 Deg Viewing Angle/Bag |Bivar R3YD RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0880 / $0.1610 | Buy Now | |
DISTI #
R3YD-ND
|
DigiKey | LED YELLOW DIFFUSED T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
447 In Stock |
|
$0.0753 / $0.4100 | Buy Now | |
DISTI #
749-R3YD
|
Mouser Electronics | Standard LEDs - Through Hole LED Thru-Hole 2 x 3mm Yellow RoHS: Compliant | 0 |
|
$0.0760 / $0.3600 | Order Now | |
DISTI #
70536061
|
RS | LED Thru-Hole 2x3mm Rect Yellow 590nm 4mcd Diffused Lens 100 Deg Viewing Angle | Bivar Inc. R3YD RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1180 / $0.1250 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.0894 | Buy Now |
CAD Models for R3YD by Bivar Inc
Part Data Attributes for R3YD by Bivar Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BIVAR INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Color@Wavelength
|
Yellow
|
Forward Current-Max
|
0.15 A
|
Forward Voltage-Max
|
2.6 V
|
Infrared Range
|
NO
|
Lens Type
|
DIFFUSED
|
Overall Height
|
4 mm
|
Peak Wavelength
|
585 nm
|