There are no models available for this part yet.
Overview of R4-56-17-350-0 by igus Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for R4-56-17-350-0 by igus Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2389-R4-56-17-350-0-ND
|
DigiKey | Tube Carrier 3.31H 8.23W, 1=1ft Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
$72.1056 / $82.6600 | Buy Now |