-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK6841
|
Newark | Standoff, M4, Brass, 21Mm Rohs Compliant: Yes |Harwin R40-3001302 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 499 |
|
$0.3870 / $0.7480 | Buy Now |
DISTI #
56K3065
|
Newark | Spacer, Standoff Material:Brass, Thread Size - Metric:M4, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:13Mm, Overall Length:21Mm, External Width:7Mm, Product Range:R40 Series, Hex Body Size:7Mm Rohs Compliant: Yes |Harwin R40-3001302 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4450 / $0.6020 | Buy Now |
DISTI #
952-1551-ND
|
DigiKey | HEX STANDOFF M4X0.7 BRASS 13MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
4432 In Stock |
|
$0.5060 / $1.0100 | Buy Now |
DISTI #
855-R40-3001302
|
Mouser Electronics | Standoffs & Spacers M4 x 13mm HEX 7mmA/F 8mm ML/FML NICKEL RoHS: Compliant | 746 |
|
$0.5060 / $0.8500 | Buy Now |
DISTI #
R40-3001302
|
TTI | Standoffs & Spacers M4 x 13mm HEX 7mmA/F 8mm ML/FML NICKEL pbFree: Pb-Free Min Qty: 1500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.5010 | Buy Now |
|
Powell Electronics | 13.00mm M4 Metric M/F Thre Min Qty: 1 | 1000 |
|
$0.3800 | Buy Now |
DISTI #
R40-3001302
|
Avnet Abacus | M4 Male/Female Threaded Hexagonal Brass Spacer, 7mm A/F, 13mm body, 8mm stud, Nickel finish (Alt: R40-3001302) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 0 Days | Abacus - 2150 |
|
Buy Now | |
DISTI #
3933017
|
element14 Asia-Pacific | STANDOFF, M4, BRASS, 21MM RoHS: Compliant Min Qty: 1 Container: Each | 499 |
|
$0.5795 / $0.6547 | Buy Now |
DISTI #
3933017
|
Farnell | STANDOFF, M4, BRASS, 21MM RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 499 |
|
$0.5798 / $0.7485 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy