Part Details for R4000-B by Rectron Semiconductor
Overview of R4000-B by Rectron Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R4000-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-R4000-B
|
Mouser Electronics | Rectifiers 200mA 4000V RoHS: Compliant | 0 |
|
$0.2060 / $0.2390 | Order Now |
Part Details for R4000-B
R4000-B CAD Models
R4000-B Part Data Attributes:
|
R4000-B
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R4000-B
Rectron Semiconductor
Rectifier Diode, 1 Element, 0.2A, 4000V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-15 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | HIGH VOLTAGE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 5 V | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 4000 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 4000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for R4000-B
This table gives cross-reference parts and alternative options found for R4000-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R4000-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1200F15 | Rectifier Diode, 1 Element, 0.2A, 4000V V(RRM), Silicon, DO-15, 6, 2 PIN | Surge Components Inc | R4000-B vs R1200F15 |
R4000-F-HF | 0.2A, 4000V, SILICON, SIGNAL DIODE, DO-15, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | R4000-B vs R4000-F-HF |
R4000F15 | Rectifier Diode, 1 Element, 0.2A, 4000V V(RRM), Silicon, DO-15, 6, 2 PIN | Surge Components Inc | R4000-B vs R4000F15 |
R4000-HF-B | Rectifier Diode, 1 Element, 0.2A, 4000V V(RRM), Silicon, DO-15, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | R4000-B vs R4000-HF-B |
R4000-B-HF | 0.2A, 4000V, SILICON, SIGNAL DIODE, DO-15, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | R4000-B vs R4000-B-HF |
R4000-T-HF | 0.2A, 4000V, SILICON, SIGNAL DIODE, DO-15, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | R4000-B vs R4000-T-HF |
R4000F-T | Rectifier Diode, 1 Element, 0.2A, 4000V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Rectron Semiconductor | R4000-B vs R4000F-T |
R4000-TP | Rectifier Diode, 1 Element, 0.2A, 4000V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | R4000-B vs R4000-TP |
R4000-BP | Rectifier Diode, 1 Element, 0.2A, 4000V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | R4000-B vs R4000-BP |