R404211150
Radiall
Description: RF SMA/SSMA Connector,

Overview of R404211150 by Radiall

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for R404211150 by Radiall

Part # Manufacturer Description Stock Price Buy
DISTI # R404211150
Avnet Americas PRECISION TERMINATION: SMA3.5 M 26.5GHZ 1W - Bulk (Alt: R404211150) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Bulk 0
RFQ
DISTI # 501-R404211150
Mouser Electronics RF Terminators PRECISION TERMINATION: SMA3.5 M 26.5GHZ 1W RoHS: Compliant 0
  • 1 $278.6600
  • 10 $258.2100
  • 25 $248.9500
$248.9500 / $278.6600 Order Now
DISTI # R404211150
Richardson RFPD RF COAXIAL TERMINATION RoHS: Compliant Min Qty: 1 0
  • 1 $232.8500
  • 10 $205.2700
$205.2700 / $232.8500 Buy Now

CAD Models for R404211150 by Radiall
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R404211150 by Radiall

R404211150
Radiall
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RADIALL S A
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.10
Factory Lead Time
10 Weeks, 5 Days
Samacsys Manufacturer
Radiall
Characteristic Impedance
50 Ω
Connector Type
RF SMA CONNECTOR
Contact Gender
MALE
Contact Resistance
50 mΩ
Contact Style
COAX
Coupling Type
THREADED
Filter Feature
NO
Insulator Material
POLYTETRAFLUOROETHYLENE
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number of Ports
1
Operating Frequency-Max
26.5 GHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Shell Material
STAINLESS STEEL
Total Number of Contacts
1
VSWR
1.1
Want to compare parts?
  1. R404211150
    Radiall
    RF SMA/SSMA Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R404211150 by Radiall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R404211150 by Radiall

Select Manufacturer
Which Manufacturer of R404211150 would you like to use for your alert(s)?
  • Please alert me when R404211150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R404211150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R404211150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R404211150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R404211150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R404211150 by Radiall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: