Part Details for R4042E1000 by Radiall
Overview of R4042E1000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R4042E1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R4042E1000
|
Avnet Americas | Connector Plug 0Hz to 6GHz 50Ohm Straight Gold Over Nickel - Bulk (Alt: R4042E1000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R4042E1000
|
Mouser Electronics | RF Terminators TERMINATION: NEX10 M SCREW 6 GHZ 2W | 0 |
|
$34.5000 / $44.0200 | Order Now |
DISTI #
R4042E1000
|
Avnet Americas | Connector Plug 0Hz to 6GHz 50Ohm Straight Gold Over Nickel - Bulk (Alt: R4042E1000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
R4042E1000
|
Richardson RFPD | RF COAXIAL TERMINATION RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |