R413F11000000K
Description: Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, 5116, RADIAL LEADED

Overview of R413F11000000K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for R413F11000000K by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 90AC9393
Newark 1000 P 300V |Kemet R413F11000000K RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.1830
  • 2,500 $0.1650
$0.1650 / $0.1830 Buy Now
DISTI # 399-19838-ND
DigiKey CAP FILM 1000PF 10% 1KVDC RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk 1476
In Stock
  • 1 $0.6600
  • 10 $0.4470
  • 100 $0.2935
  • 2,000 $0.1834
  • 6,000 $0.1719
  • 10,000 $0.1605
$0.1605 / $0.6600 Buy Now
DISTI # 80-R413F11000000K
Mouser Electronics Safety Capacitors 1000volts 1000pF 10% RoHS: Compliant 2561
  • 1 $0.6700
  • 10 $0.4470
  • 100 $0.2940
  • 1,000 $0.2000
  • 2,000 $0.1690
  • 10,000 $0.1610
  • 24,000 $0.1600
  • 50,000 $0.1580
$0.1580 / $0.6700 Buy Now
DISTI # R413F11000000K
TTI Safety Capacitors 1000volts 1000pF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Bulk Americas - 0
  • 2,000 $0.1670
  • 6,000 $0.1640
  • 10,000 $0.1590
$0.1590 / $0.1670 Buy Now
DISTI # R413F11000000K
Avnet Abacus Safety Capacitor, 1000 pF, 300 VAC, 300 VAC, � 10%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R413F11000000K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Abacus - 4000
Buy Now
LCSC 1nF 10% X1Y2 300V PluginP10mm Safety Capacitors ROHS 1494
  • 5 $0.1170
  • 50 $0.0936
  • 150 $0.0819
  • 500 $0.0731
  • 2,000 $0.0661
  • 4,000 $0.0626
$0.0626 / $0.1170 Buy Now

CAD Models for R413F11000000K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R413F11000000K by KEMET Corporation

R413F11000000K
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 5116
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.001 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
9 mm
JESD-609 Code
e3
Length
13 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
300 V
Rated (DC) Voltage (URdc)
1000 V
Reference Standard
AEC-Q200, CQC, CUL, ENEC, UL
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
10 mm
Terminal Shape
WIRE
Width
4 mm
Want to compare parts?
  1. R413F11000000K
    KEMET Corporation
    Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, 5116, RADIAL LEADED
    VS

Alternate Parts for R413F11000000K

This table gives cross-reference parts and alternative options found for R413F11000000K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R413F11000000K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R413F11005000K Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R413F11000000K vs R413F11005000K
R413F1100JH00K Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R413F11000000K vs R413F1100JH00K
413F11004000K Film Capacitor KEMET Corporation R413F11000000K vs 413F11004000K
R413F1100CK00K Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, 5116, RADIAL LEADED KEMET Corporation R413F11000000K vs R413F1100CK00K
413F1100JH00K Film Capacitor KEMET Corporation R413F11000000K vs 413F1100JH00K
413F1100DQ00K Film Capacitor KEMET Corporation R413F11000000K vs 413F1100DQ00K
413F11005000K Film Capacitor KEMET Corporation R413F11000000K vs 413F11005000K
413F1100JM00K Film Capacitor KEMET Corporation R413F11000000K vs 413F1100JM00K
R413F1100DQ00K Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, 5116, RADIAL LEADED KEMET Corporation R413F11000000K vs R413F1100DQ00K

Related Parts for R413F11000000K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R413F11000000K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R413F11000000K by KEMET Corporation

Select Manufacturer
Which Manufacturer of R413F11000000K would you like to use for your alert(s)?
  • Please alert me when R413F11000000K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R413F11000000K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R413F11000000K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R413F11000000K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R413F11000000K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R413F11000000K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: