Part Details for R413F1100JY00M by KEMET Corporation
Overview of R413F1100JY00M by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for R413F1100JY00M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC9389
|
Newark | 1000 P 300V |Kemet R413F1100JY00M Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1500 / $0.1670 | Buy Now |
DISTI #
80-R413F1100JY00M
|
Mouser Electronics | Safety Capacitors 1000volts 1000pF 20% RoHS: Compliant | 0 |
|
$0.1350 / $0.6000 | Order Now |
DISTI #
R413F1100JY00M
|
Avnet Abacus | Safety Capacitor, 1000 pF, 300 VAC, 300 VAC, � 20%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R413F1100JY00M) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R413F1100JY00M
R413F1100JY00M CAD Models
R413F1100JY00M Part Data Attributes
|
R413F1100JY00M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R413F1100JY00M
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, 5116, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 300 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IEC60384-14 | |
Size Code | 5116 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |