There are no models available for this part yet.
Overview of R413F1330CK00M by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for R413F1330CK00M by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90AC9456
|
Newark | 3300 P 300V |Kemet R413F1330CK00M RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1780 / $0.2370 | Buy Now | |
DISTI #
399-R413F1330CK00MCT-ND
|
DigiKey | CAP FILM 3300PF 20% 1KVDC RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.1766 / $0.6500 | Buy Now | |
DISTI #
80-R413F1330CK00M
|
Mouser Electronics | Safety Capacitors 300volts 3300pF 20% RoHS: Compliant | 2511 |
|
$0.1760 / $0.6700 | Buy Now | |
DISTI #
77786129
|
Verical | Cap Film Suppression X1/Y2 0.0033uF 1000VDC/300VAC PP 10% (13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 110°C T/R RoHS: Compliant Min Qty: 309 Package Multiple: 1 | Americas - 708 |
|
$0.1974 / $0.2254 | Buy Now | |
DISTI #
R413F1330CK00M
|
TTI | Safety Capacitors 300volts 3300pF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1250 Package Multiple: 1250 Container: Reel | Americas - 0 |
|
$0.1710 / $0.2160 | Buy Now | |
DISTI #
MKPY2-3N3R10
|
TME | Capacitor: polypropylene, X1,Y2, R41, 3.3nF, 5x11x13mm, THT, ±20% Min Qty: 5 | 708 |
|
$0.1630 / $0.4250 | Buy Now | |
DISTI #
R413F1330CK00M
|
Avnet Abacus | Safety Capacitor, 3300 pF, 300 VAC, 300 VAC, � 20%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R413F1330CK00M) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 32 Weeks, 0 Days | Abacus - 1250 |
|
Buy Now |
CAD Models for R413F1330CK00M by KEMET Corporation
Part Data Attributes for R413F1330CK00M by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Samacsys Manufacturer
|
KEMET
|
Capacitance
|
0.0033 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, 20 INCH
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
300 V
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Alternate Parts for R413F1330CK00M
This table gives cross-reference parts and alternative options found for R413F1330CK00M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R413F1330CK00M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R413D13305000M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount | KEMET Corporation | R413F1330CK00M vs R413D13305000M |
R413F1330DQ00M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413F1330CK00M vs R413F1330DQ00M |
R413I1330JY00M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount | KEMET Corporation | R413F1330CK00M vs R413I1330JY00M |
R413F13305000M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413F1330CK00M vs R413F13305000M |
R413I1330Z300M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount | KEMET Corporation | R413F1330CK00M vs R413I1330Z300M |