Part Details for R413F14704000K by KEMET Corporation
Overview of R413F14704000K by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R413F14704000K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC9519
|
Newark | 4700 P 300V |Kemet R413F14704000K Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2160 / $0.2360 | Buy Now |
DISTI #
R413F14704000K
|
Avnet Abacus | Safety Capacitor, 4700 pF, 300 VAC, 300 VAC, � 10%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R413F14704000K) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R413F14704000K
R413F14704000K CAD Models
R413F14704000K Part Data Attributes
|
R413F14704000K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R413F14704000K
KEMET Corporation
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |